- RS Stock No.:
- 547-5904
- Mfr. Part No.:
- FOXLF040
- Manufacturer:
- Fox Electronics
The image is for reference only, please refer to product details and specifications
Stock check temporarily unavailable - call for stock availability
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD25.40
(exc. GST)
TWD26.67
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | TWD25.40 | TWD127.00 |
25 - 95 | TWD24.20 | TWD121.00 |
100 - 495 | TWD23.00 | TWD115.00 |
500 - 995 | TWD21.80 | TWD109.00 |
1000 + | TWD20.80 | TWD104.00 |
*price indicative |
- RS Stock No.:
- 547-5904
- Mfr. Part No.:
- FOXLF040
- Manufacturer:
- Fox Electronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49 & HC49U Fox Electronics
High Frequency Range
Fundamental to 40 MHz
Resistance Weld
Fundamental to 40 MHz
Resistance Weld
Crystals Through Hole
Specifications
Attribute | Value |
---|---|
Standard Frequency | 4MHz |
Mounting Type | Through Hole |
Load Capacitance | 20pF |
Package Type | HC-49-ULF |
Pin Count | 2 |
Length | 11.05mm |
Width | 4.65mm |
Height | 13.46mm |
Dimensions | 11.05 x 4.65 x 13.46mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 100Ω |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |