- RS Stock No.:
- 173-5647
- Mfr. Part No.:
- CAA-24.000-18-3050-X
- Manufacturer:
- AKER
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 173-5647
- Mfr. Part No.:
- CAA-24.000-18-3050-X
- Manufacturer:
- AKER
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CAA
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 24MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49-US SMD |
Pin Count | 2 |
Length | 13.5mm |
Width | 4.8mm |
Height | 4.6mm |
Dimensions | 13.5 x 4.8 x 4.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 40Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |