- RS Stock No.:
- 173-4349
- Mfr. Part No.:
- 3.579545MHZ 49USMX/30/50/-40+85/18PF/ATF
- Manufacturer:
- Euroquartz
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 06/08/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (On a Reel of 1000)
TWD12.30
(exc. GST)
TWD12.92
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 1000 | TWD12.30 | TWD12,300.00 |
2000 - 3000 | TWD12.10 | TWD12,100.00 |
4000 + | TWD11.80 | TWD11,800.00 |
*price indicative |
- RS Stock No.:
- 173-4349
- Mfr. Part No.:
- 3.579545MHZ 49USMX/30/50/-40+85/18PF/ATF
- Manufacturer:
- Euroquartz
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HC49USMX
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 3.5795MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMD |
Pin Count | 2 |
Length | 12.4mm |
Width | 4.5mm |
Height | 4.2mm |
Dimensions | 12.4 x 4.5 x 4.2mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 150Ω |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |