- RS Stock No.:
- 205-3475
- Mfr. Part No.:
- X1G003931001412
- Manufacturer:
- Epson
Discontinued product
- RS Stock No.:
- 205-3475
- Mfr. Part No.:
- X1G003931001412
- Manufacturer:
- Epson
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Epson SG - 210SCH series crystal oscillator is a fundamental mode crystal oscillator. It has frequency range of 80.000 MHz to 170.000 MHz It has a standby function with supply voltage of 1.8 V, 2.5 V, 3.3 V typical. The crystal oscillator is a surface
Operating Temperature Range: -40°C to +85 °C
RoHS Compliant
Pb Free
RoHS Compliant
Pb Free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Oscillator Type | Clock Oscillator |
Output Frequency | 156.25MHz |
Frequency Stability | ± 50ppm |
Package Type | Reel |
Output Level | CMOS |