- RS Stock No.:
- 173-2519
- Mfr. Part No.:
- Q3204DC21004300
- Manufacturer:
- Epson
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 173-2519
- Mfr. Part No.:
- Q3204DC21004300
- Manufacturer:
- Epson
Product overview and Technical data sheets
Legislation and Compliance
Product Details
SG-8002DC
Crystal Oscillators Through hole
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 66MHz |
Frequency Stability | ±50ppm |
Package Type | PDIP |
Output Level | CMOS |
Mounting Type | Through Hole |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Height | 5.3mm |
Width | 6.6mm |
Length | 13.7mm |
Dimensions | 13.7 x 6.6 x 5.3mm |