- RS Stock No.:
- 173-2386
- Mfr. Part No.:
- Q33210BE0001011
- Manufacturer:
- Epson
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 173-2386
- Mfr. Part No.:
- Q33210BE0001011
- Manufacturer:
- Epson
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SG-210
Crystal Oscillators 2x2.5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 27MHz |
Frequency Stability | ±100ppm |
Package Type | SMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 0.8mm |
Maximum Operating Temperature | 85°C |
Width | 2mm |
Length | 2.5mm |
Dimensions | 2.5 x 2 x 0.8mm |