- RS Stock No.:
- 802-3584
- Mfr. Part No.:
- ADV3205JSTZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 802-3584
- Mfr. Part No.:
- ADV3205JSTZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Buffered Analogue Crosspoint Switches, Analog Devices
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Array Configuration | 16 x 16 |
Number of Arrays | 1 |
3 dB Bandwidth | 60MHz |
Category | Video |
Power Supply Type | Dual |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 100 |
Typical Dual Supply Voltage | ±5V |
Dimensions | 14.2 x 14.2 x 1.45mm |
Height | 1.45mm |
Length | 14.2mm |
Maximum Operating Temperature | +70 °C |
Number of Array Outputs | 16 |
Minimum Operating Temperature | 0 °C |
Width | 14.2mm |
Number of Array Inputs | 16 |