- RS Stock No.:
- 697-7218
- Mfr. Part No.:
- AD8108ASTZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 697-7218
- Mfr. Part No.:
- AD8108ASTZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Buffered Analogue Crosspoint Switches, Analog Devices
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Array Configuration | 8 x 8 |
Number of Arrays | 1 |
3 dB Bandwidth | 325MHz |
Category | Video |
Power Supply Type | Dual |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 80 |
Typical Dual Supply Voltage | ±5V |
Dimensions | 12 x 12 x 1.4mm |
Height | 1.4mm |
Length | 12mm |
Maximum Operating Temperature | +85 °C |
Width | 12mm |
Minimum Operating Temperature | -40 °C |