- RS Stock No.:
- 483-118
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 483-118
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Weather Boot
Approvals
-
RS 'F' Series
Nickel plated brass bodies with Delrin insulation
Frequency range dc to 1GHz
Frequency range dc to 1GHz
Plugs
In screw-on and crimp versions
Screw-on type have an internal thread which bites into braid
Screw-on type have an internal thread which bites into braid
Sockets
Available in front and rear mounting
Supplied with locking nut and washer
Supplied with locking nut and washer
Adaptors
Available in 'F' to 'F' and 'F' to BNC
Specifications
Attribute | Value |
---|---|
Connector Type | Coaxial |
Body Material | Brass |
Colour | Black |