- RS Stock No.:
- 111-3935
- Mfr. Part No.:
- DF63-1618SCF
- Manufacturer:
- Hirose
1000 In stock for delivery next working day
Added
Price (VAT excluded) Each (On a Reel of 25)
TWD4.30
(exc. GST)
TWD4.52
(inc. GST)
Units | Per unit | Per Reel* |
25 - 100 | TWD4.30 | TWD107.50 |
125 + | TWD4.30 | TWD107.50 |
*price indicative |
- RS Stock No.:
- 111-3935
- Mfr. Part No.:
- DF63-1618SCF
- Manufacturer:
- Hirose
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Hirose EnerBee DF63 Series Crimp Receptacle Contacts
EnerBee DF63 series crimp receptacle contacts for use in the EnerBee DF63 series crimp socket housings. These EnerBee DF63 crimp receptacles have a rugged design and feature a multi-point structure that ensures good contact wipe with high contact reliability and electrical performance.
Features and Benefits
• Rated for up to 15A
• Secure mating, clear tactile click
• Crimp contact incomplete insertion prevention
• Incorrect mating prevention
• Reverse mounting prevention to PCB
• Moulded lance
• Prevents short-circuiting
• Ideal for potting
• Solder crack prevention
• Secure mating, clear tactile click
• Crimp contact incomplete insertion prevention
• Incorrect mating prevention
• Reverse mounting prevention to PCB
• Moulded lance
• Prevents short-circuiting
• Ideal for potting
• Solder crack prevention
Standards
IEC 60695-2-11
Hirose EnerBee DF63 3.96mm Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | DF63 and DF63R Connector Housings |
Series | DF63 |
Maximum Wire Size mm² | 1.3mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 18AWG |
Maximum Wire Size AWG | 16AWG |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -40°C |
Maximum Current | 10A |
Maximum Operating Temperature | +105°C |