- RS Stock No.:
- 168-3227
- Mfr. Part No.:
- 7448841010
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 168-3227
- Mfr. Part No.:
- 7448841010
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Our smallest double choke with 1.5kV isolation
Magnetical shielded
1:1 Transformer
Coupled miniature inductor with two identical windings
Operation temperature: -40 °C to +125 °C
High density Isolated converter application (i.e Flyback converter)
Buck, Boost, Sepic, Zeta, CUK Converter
Can be used as single inductor with series and parallel connection
Magnetical shielded
1:1 Transformer
Coupled miniature inductor with two identical windings
Operation temperature: -40 °C to +125 °C
High density Isolated converter application (i.e Flyback converter)
Buck, Boost, Sepic, Zeta, CUK Converter
Can be used as single inductor with series and parallel connection
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
DC Resistance | 45mΩ |
Core Material | Iron Powder |
Tolerance | ±30% |
Self Resonant Frequency | 190MHz |
Current Rating | 2.9A |
Voltage Rating | 250V |
Series | WE-DPC HV |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Height | 3.1mm |
Length | 5.2mm |
Depth | 5.2mm |
Dimensions | 5.2 x 5.2 x 3.1mm |