- RS Stock No.:
- 781-2904
- Mfr. Part No.:
- 74HCT594D,652
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 781-2904
- Mfr. Part No.:
- 74HCT594D,652
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74HCT Family
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | 74HCT |
Mounting Type | Surface Mount |
Operation Mode | Serial to Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 10 x 4 x 1.45mm |
Triggering Type | Positive Edge |
Minimum Operating Temperature | -40 °C |
Direction Type | Uni-Directional |
Maximum Operating Temperature | +125 °C |
Reset Type | Asynchronous |