- RS Stock No.:
- 139-054
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 139-054
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Rigid cables U 1000 R2V
These solid cables can be used in low-voltage energy or remote control installations in semi-industrial and industrial applications. Typical applications include power supply for lighting, electrical devices, motors, electrical connections, risers, etc.
Features and benefits:
- Premium quality copper conductor
- 0.055 mm² and 0.06 mm²
- Flame retardant
- Outer black PVC sheath which shields it from the elements and eliminates low impact damage
- Maximum operating temperatures of +60 °C, +65 °C and +90 °C offered in this range of cables.
- Cable lengths of 50m and 100m offered in this range of cables
- Screened and unscreened cables are offered in this range of cables.
Applications
These Multicore cables have applications as a power supply for;
- Lighting
- Electrical devices
- Motors
- Electrical connections
- Risers
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions
Note
Not recommended in areas that are flooded for more than two months of the year or in trenches forming drains.
Approvals
NC 32-201.
RS Pro Rigid Cable, U 1000 R2V
From the reliable RS Pro brand, this solid U 1000 R2V power and control cable is ideal for low-voltage energy applications.
Featuring a flame-retardant PVC outer sheath, and a XLPE thermoplastic filling compound insulation, the cable is durable and can be used with no additional mechanical protection. The qualities of this multi-core cable ensure its suitability for semi-industrial and industrial applications.
The non-shielded, unarmoured cable is comprised of dual bare copper cores, with solid strands. It is supplied on a convenient spool.
Featuring a flame-retardant PVC outer sheath, and a XLPE thermoplastic filling compound insulation, the cable is durable and can be used with no additional mechanical protection. The qualities of this multi-core cable ensure its suitability for semi-industrial and industrial applications.
The non-shielded, unarmoured cable is comprised of dual bare copper cores, with solid strands. It is supplied on a convenient spool.
Features and Benefits
• Multi-conductor power and control cable
• NF C32-321 Compliant
• For 600 Volt Applications
• Flame Retardant
• Operating Temperature (fixed) -25oC to +90oC
• Operating Temperature (during installation) -10oC to +50oC
• NF C32-321 Compliant
• For 600 Volt Applications
• Flame Retardant
• Operating Temperature (fixed) -25oC to +90oC
• Operating Temperature (during installation) -10oC to +50oC
Applications
This versatile cable can be used to supply electricity to a variety of devices. Typical applications include;
• Power supply for lighting
• Electrical devices
• Motors
• Electrical connections
• Risers
• Lighting remote control installations
• Telecontrol installations
• Power supply for lighting
• Electrical devices
• Motors
• Electrical connections
• Risers
• Lighting remote control installations
• Telecontrol installations
Cable Installation
This cable can be confidently installed in the open air without additional protection, and is often used on industrial sites. It can be affixed to cable trays, conduits or installed within walls and upright columns.
The cable has excellent insulation and a degree of protection from the elements, and can be buried in most cases. However, it should not be buried in grounds that may be flooded for more than two months of the year, or in trenches that may act as a drain.
The cable has excellent insulation and a degree of protection from the elements, and can be buried in most cases. However, it should not be buried in grounds that may be flooded for more than two months of the year, or in trenches that may act as a drain.
Why RS Pro?
RS Pro strives to provide you with the choice and reliability you need in your workplace purchases. Whether for a small machine shop or large automated factory, RS Pro can furnish you with cabling solutions to suit your requirements.
Providing versatile and high-quality cables tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.
For workplace cabling in almost any industry, RS Pro has the solution you need.
Providing versatile and high-quality cables tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.
For workplace cabling in almost any industry, RS Pro has the solution you need.
Specifications
Attribute | Value |
---|---|
Number of Cores | 2 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Sheath Colour | Black |
American Wire Gauge | 15 AWG |
Outer Diameter | 10.5mm |
Sheath Material | Polyvinyl Chloride PVC |
Insulation Material | XLPE |
Current Rating | 24 A |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -25°C |
Screen Type | Foil |
Drain Wire | No |
Voltage Rating | 600 V |
Conductor Material | Bare Copper |
Minimum Bend Radius | 6 x Diameter |
Maximum Operating Temperature | +60°C |