Schneider Electric LC1D Series Contactor, 110 V ac Coil, 4-Pole, 25 A, 2NO + 2NC, 300 V dc, 690 V ac
- RS Stock No.:
- 845-1431
- Mfr. Part No.:
- LC1D1286F7
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 845-1431
- Mfr. Part No.:
- LC1D1286F7
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V ac |
Number of Poles | 4 |
Contact Voltage Rating | 300 V dc, 690 V ac |
Contact Current Rating | 25 A |
Series | LC1D |
Range | TeSys D |
Normal State Configuration | 2NO + 2NC |
Terminal Type | Lug Ring Terminal |
Width | 45mm |
Length | 85mm |
Depth | 92mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |