- RS Stock No.:
- 220-5071
- Mfr. Part No.:
- 1-2071499-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 220-5071
- Mfr. Part No.:
- 1-2071499-1
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The TE Connectivity IHVA200 series high voltage contactor having coil voltage of 12V. The contactor is mainly used in charging station, AGV, electric forklift, energy storage systems and photovoltaic inverter.
High insulation resistance
RoHs complaint
RoHs complaint
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12 V |
Number of Poles | 3 |
Contact Current Rating | 200 A |
Power Rating | 5 W |
Range | IHVA200 |
Normal State Configuration | SPST-NO |