Allen Bradley Suppressor Module for use with Electrical Panel
- RS Stock No.:
- 265-925
- Mfr. Part No.:
- 4983-DS277-40
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
TWD2,814.00
(exc. GST)
TWD2,954.70
(inc. GST)
FREE delivery for orders over NT$1,300.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD2,814.00 |
*price indicative
- RS Stock No.:
- 265-925
- Mfr. Part No.:
- 4983-DS277-40
- Manufacturer:
- Allen Bradley
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Surge Protection Device | |
| Product Type | Suppressor Module | |
| For Use With | Electrical Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Surge Protection Device | ||
Product Type Suppressor Module | ||
For Use With Electrical Panel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Allen Bradley DIN Rail AC Power Surge Protective Device offers a number of options to meet basic surge protection needs. They are connected in parallel and use an MOV to clamp high-voltage surges. They are primarily used in the main electrical panel for the protection of 1- and 3-phase systems.
Compact modular design
Robust design avoids unnecessary replacement
DIN Rail mounted Type 2
Replacement module
Visual status indicator
Remote status indicator
Related links
- RS PRO Black 3 mm² Hook Up Wire 30m
- RS PRO RS-172 Temperature & Humidity Data Logger
- 2961105 | Phoenix Contact PCB Mount Power Relay 6A Switching Current, SPDT
- Tedea Huntleigh Low Profile Load Cell Compression Measure
- ABB D45 Pluto Series Safety Controller 6 Safety Outputs, 24 V dc
- TE Connectivity Coaxial Cable RG400 Coaxial, Unterminated
- RS PRO I/O Extension Module for Use with RS PRO Logic Modules Digital
- Fluke 289 Handheld Digital Multimeter 10A ac Max 1000V ac Max
