- RS Stock No.:
- 213-3573
- Mfr. Part No.:
- HW-PW1R1
- Manufacturer:
- Idec
7 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD472.00
(exc. GST)
TWD495.60
(inc. GST)
Units | Per unit |
1 - 4 | TWD472.00 |
5 - 9 | TWD453.00 |
10 + | TWD434.00 |
- RS Stock No.:
- 213-3573
- Mfr. Part No.:
- HW-PW1R1
- Manufacturer:
- Idec
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Idec HW-PW1R1 is a NC/NO contact black with S3 push-in terminals
Operating Temperature Non-illuminated –25 to +60°C (no freezing)
LED illuminated –25 to +55°C (no freezing)
Operating Humidity 45 to 85% RH (no condensation)
Storage Temperature –40 to +80°C (no freezing)
Contact Resistance 50 mΩ maximum (initial value)
I
LED illuminated –25 to +55°C (no freezing)
Operating Humidity 45 to 85% RH (no condensation)
Storage Temperature –40 to +80°C (no freezing)
Contact Resistance 50 mΩ maximum (initial value)
I
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 2.5kV |
Series | HW-PW1R1 |
Contact Configuration | 1NO + 1NC |
Illumination Type | Incandescent |