TLC3704CN Texas Instruments, Quad Comparator, Push-Pull O/P, 2.7μs 5 V 14-Pin PDIP

The image is for reference only, please refer to product details and specifications

Bulk discount available

Subtotal (1 unit)*

TWD72.00

(exc. GST)

TWD75.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 - 9TWD72.00
10 - 49TWD70.00
50 - 99TWD68.00
100 - 249TWD66.00
250 +TWD64.00

*price indicative

RS Stock No.:
649-497
Mfr. Part No.:
TLC3704CN
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Low Power

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

4

Typical Response Time

2.7µs

Pin Count

14

Typical Single Supply Voltage

5 V

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Height

4.57mm

Typical CMRR

84dB

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

TLC series LinCMOS Comparators



Comparators, Texas Instruments


Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Related links