- RS Stock No.:
- 230-5156
- Mfr. Part No.:
- U110
- Manufacturer:
- M5Stack
Discontinued product
- RS Stock No.:
- 230-5156
- Mfr. Part No.:
- U110
- Manufacturer:
- M5Stack
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The M5Stack Zigbee is a Zigbee ad hoc network communication module launched by M5Stack. The module adopts the CC2630F128 solution, internally integrates the Zigbee protocol stack, and opens the serial communication interface. Integrated external antenna, single node stable communication distance up to 1km, 200-level router depth, through the MESH networking mode, you can extend your IoT application in a wide range, with both ultra-low power consumption and high sensitivity. The Zigbee network can support hundreds of nodes and has enhanced security features. Can provide complete and interoperable IoT solutions for home and building automation.
CC2630F128 (dual ARM core-32 bit)
Serial communication
Low power consumption (module working current: 25mA, sleep 5uA)
Dy namic routing maintenance, supporting 200-lev el routing depth
Transmission speed 250Kbps
Node communication distance 1km
UART transparent transmission/broadcasting/P2P
Serial communication
Low power consumption (module working current: 25mA, sleep 5uA)
Dy namic routing maintenance, supporting 200-lev el routing depth
Transmission speed 250Kbps
Node communication distance 1km
UART transparent transmission/broadcasting/P2P
Specifications
Attribute | Value |
---|---|
Classification | ZigBee Ethernet Gateway Reference Design |
RF Technology | ZigBee |
Kit Classification | Gateway Module |
Technology | ZigBee |
For Use With | M5Stack UART |
Featured Device | CC2630F128 |
Kit Name | Zigbee |