- RS Stock No.:
- 174-6734
- Mfr. Part No.:
- MCL-16-F
- Manufacturer:
- Ruland
40 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD281.00
(exc. GST)
TWD295.05
(inc. GST)
Units | Per unit |
1 - 4 | TWD281.00 |
5 - 9 | TWD273.00 |
10 + | TWD267.00 |
- RS Stock No.:
- 174-6734
- Mfr. Part No.:
- MCL-16-F
- Manufacturer:
- Ruland
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ruland Shaft Collar One-piece Clamp Screw
The Ruland one-piece shaft collar has dimensions of 16mm bore, 34mm OD and 13mm width. It is made from 1215 carbon steel bar with hot process black oxide, impregnated with naphthenic oil and centrifugally dried finish. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity (TIR of ≤ 0.05mm) which is critical for the alignment. It is stamped with the Ruland name and bore size for ease of identification. The collar has a clamp screw of M5x16 dimension.
Features and Benefits
Lightweight
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Easily adjustable
Hassel free removability
Excellent holding power
Service temperature ranges between -40°C and 176°C
Applications
Component alignment
Component mounting
Loadbearing face
Mechanical stop
Component mounting
Loadbearing face
Mechanical stop
Certifications
DIN 912 12.9
REACH certification
REACH certification
Specifications
Attribute | Value |
---|---|
Shaft Diameter | 16mm |
One/Two Piece | One Piece |
Material | Carbon Steel |
Single/Double Wide | Single |
Outside Diameter | 34mm |
Fastening | Clamp Screw |
Width | 13mm |
Finish | Black Oxide |