- RS Stock No.:
- 494-818
- Mfr. Part No.:
- 32_SMA-50-0-100/111_NE
- Manufacturer:
- Huber+Suhner
Discontinued product
- RS Stock No.:
- 494-818
- Mfr. Part No.:
- 32_SMA-50-0-100/111_NE
- Manufacturer:
- Huber+Suhner
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Huber+Suhner Adapters between series
Huber+Suhner Between Series RF Coaxial Adapters
Specifications
Attribute | Value |
---|---|
Adapter Type | SMA Plug to SMA Plug |
Adapter Type A | SMA |
Adapter Type B | SMA |
Gender A | Male |
Gender B | Male |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 18GHz |
Polarity | Normal |
Contact Plating | Gold over Nickel |
Contact Material | Beryllium Copper |