- RS Stock No.:
- 709-7464
- Mfr. Part No.:
- AD9901KPZ
- Manufacturer:
- Analog Devices
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 709-7464
- Mfr. Part No.:
- AD9901KPZ
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
PLL Frequency Synthesizer, Analog Devices
Frequency Synthesizers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | PLCC |
Pin Count | 20 |
Maximum Supply Current | 54 mA |
Dimensions | 9.04 x 9.04 x 3.68mm |
Maximum Input Frequency | 200MHz |
Height | 3.68mm |
Length | 9.04mm |
Maximum Operating Supply Voltage | -4.94 V, 5.25 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | -5.46 V, 4.75 V |
Minimum Operating Temperature | 0 °C |
Width | 9.04mm |