- RS Stock No.:
- 821-3128
- Mfr. Part No.:
- NB7L14MNHTBG
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 821-3128
- Mfr. Part No.:
- NB7L14MNHTBG
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | LVPECL/CML/LVCMOS/LVTTL/LVDS |
Logic Function | Clock Buffer |
Input Signal Type | CML, LVCMOS, LVDS, LVPECL, LVTTL |
Output Logic Level | LVPECL |
Operation Mode | Differential |
Number of Clock Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.95mm |
Length | 3mm |
Width | 3mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.375 V |