- RS Stock No.:
- 715-4788
- Mfr. Part No.:
- ICS83054AGILF
- Manufacturer:
- IDT
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 715-4788
- Mfr. Part No.:
- ICS83054AGILF
- Manufacturer:
- IDT
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, Integrated Device Technology (IDT)
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Function | Clock Driver |
Input Signal Type | LVCMOS |
Output Logic Level | LVCMOS, LVTTL |
Operation Mode | Single Ended |
Number of Clock Inputs | 4 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5.1 x 4.5 x 1.05mm |
Length | 5.1mm |
Width | 4.5mm |
Height | 1.05mm |
Maximum Operating Supply Voltage | 3.465 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.375 V |