- RS Stock No.:
- 727-5093
- Mfr. Part No.:
- SY89833ALMG
- Manufacturer:
- Micrel
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 727-5093
- Mfr. Part No.:
- SY89833ALMG
- Manufacturer:
- Micrel
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, Microchip
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | MLF |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.85mm |
Length | 3mm |
Width | 3mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |