- RS Stock No.:
- 742-4633
- Mfr. Part No.:
- ICS674R-01ILF
- Manufacturer:
- IDT
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 742-4633
- Mfr. Part No.:
- ICS674R-01ILF
- Manufacturer:
- IDT
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, Integrated Device Technology (IDT)
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | 74 |
Logic Function | Clock Divider |
Input Signal Type | TTL |
Output Logic Level | TTL |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 28 |
Dimensions | 10 x 4 x 1.5mm |
Length | 10mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 3 V |