- RS Stock No.:
- 850-7868
- Mfr. Part No.:
- ADCLK925BCPZ-R2
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 850-7868
- Mfr. Part No.:
- ADCLK925BCPZ-R2
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Clock Buffers, Analog Devices
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | Clock/Data Buffer |
Input Signal Type | ECL |
Output Logic Level | ECL |
Operation Mode | Differential, Single Ended |
Number of Clock Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP VQ |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.85mm |
Length | 3mm |
Width | 3mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 3.3 V |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |