- RS Stock No.:
- 760-0067
- Mfr. Part No.:
- BGE.1M.200.XAZ
- Manufacturer:
- Lemo
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 760-0067
- Mfr. Part No.:
- BGE.1M.200.XAZ
- Manufacturer:
- Lemo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Lemo M Series Blanking End Caps for Lemo M Series Fixed Socket Connectors
Lemo M Series blanking end caps for use with Lemo M series fixed socket connectors, made of high grade high strength anodized aluminium and offering IP68 rating when mated. These blanking caps assist in the prevention of ingress of contaminates and damage to the connector and its contacts when unmated from it's original M series mating connector, ideal for many applications such as avionics, military and Motorsport, the lightweight and compact Lemo M series range provides significant size and weight advantages over MIL-38999 connectors.
Braided wire securing strap with M3.5 fixing
Suitable for use with any alignment key configuration
Suitable for use with any alignment key configuration
Note
Lemo M series Connectors
Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Shell Size | 1 |
Military Standard | MIL STD-810-E |
Series | 1M |
IP Rating | IP68 |
Material | Aluminium Alloy |
Cord Included | Yes |
Finish | Nickel |
Colour | Anthracite |