Schneider Electric Changeover Switch, Repacked

N

Subtotal (1 unit)*

TWD1,652.00

(exc. GST)

TWD1,734.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +TWD1,652.00

*price indicative

RS Stock No.:
866-066
Mfr. Part No.:
A9E18070W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Changeover Switch

Series

Acti9

Contact Configuration

1 CO

Terminal Type

Tunnel Terminal

Standards/Approvals

IEC 60947-5-1

Product Condition

Repacked

COO (Country of Origin):
FR
The Schneider Electric Robust changeover switch designed for efficient electrical circuit control, ensuring seamless operation in various settings.

Designed for a rated operational voltage of 250 V AC

Rated operational current of 20 A supports versatile applications

Features toggle control with 2 positions for straightforward operation

Complies with IEC 60669-1 and IEC 60947-5-1 standards for reliability

1

18


38

56

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy