- RS Stock No.:
- 891-3591
- Mfr. Part No.:
- HZ4X1000
- Manufacturer:
- SolaHD
Discontinued product
- RS Stock No.:
- 891-3591
- Mfr. Part No.:
- HZ4X1000
- Manufacturer:
- SolaHD
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Sola HD HSZ Series Industrial Control Transformers
The HSZ series transformers have been designed for applications where for various reasons the mounting of the transformer needs to be on the outside of the panel, whether this is due to space or heat issues. The series has a +80 °C rise and as standard have copper winding for industrial applications. They are available in a variety of options with ratings from 1 to 10 kVA.
Two case styles available, UL-3R and NEMA-12
Stainless steel (NEMA 3R and 4X) enclosures are also available
UL class +180 °C insulation system, +80 °C temperature rise under full load
Meets or exceeds NEMA regulation standards
Copper magnet wire windings
Encapsulated
Stainless steel (NEMA 3R and 4X) enclosures are also available
UL class +180 °C insulation system, +80 °C temperature rise under full load
Meets or exceeds NEMA regulation standards
Copper magnet wire windings
Encapsulated
Standards
UL, CSA
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 240 V, 480V |
Secondary Voltage Rating | 120V |
Power Rating | 1kVA |
Mounting Type | Panel |
Width | 254mm |
Depth | 177.8mm |
Dimensions | 304.8 x 254 x 177.8mm |
Weight | 19.55kg |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |