- RS Stock No.:
- 602-6531
- Mfr. Part No.:
- FHN25 33OHMF
- Manufacturer:
- PCN
The image is for reference only, please refer to product details and specifications
2 In stock for delivery within 4 working days
Price (VAT excluded) Each
TWD451.00
(exc. GST)
TWD473.55
(inc. GST)
Units | Per unit |
1 - 9 | TWD451.00 |
10 - 19 | TWD440.00 |
20 + | TWD428.00 |
- RS Stock No.:
- 602-6531
- Mfr. Part No.:
- FHN25 33OHMF
- Manufacturer:
- PCN
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Metal clad resistor, 20 W (non-inductive winding)
Uses lead-free, heat-resistant silicon moulding (non-flammable)
Non-inductive winding improves frequency characteristics
Non-inductive winding improves frequency characteristics
Specifications
Attribute | Value |
---|---|
Resistance | 33Ω |
Power Rating | 20W |
Series | FHN |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Wire Wound |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |