Ametek Windjammer - Thruflow 5.7" Series Centrifugal Fan, 48 V dc, 214.87m³/h, DC Operation, 149.4 x 149.4 x 105.7mm
- RS Stock No.:
- 892-3591
- Mfr. Part No.:
- 150419-50
- Manufacturer:
- Ametek
Discontinued product
- RS Stock No.:
- 892-3591
- Mfr. Part No.:
- 150419-50
- Manufacturer:
- Ametek
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ametek Windjammer Thru Flow BLDC Blower
Ametek Windjammer Thru Flow BLDC Blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust aluminium casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 214.87m³/h |
Series | Windjammer - Thruflow 5.7" |
Height | 149.4mm |
Width | 149.4mm |
Depth | 105.7mm |
Dimensions | 149.4 x 149.4 x 105.7mm |
Static Pressure | 30.45in/H2O |
Commutation Type | Brushless |
Special Features | Speed Control |
Inlet Diameter | 44.5mm |
Sensor Type | Tach Output |
Outlet Diameter | 44.5mm |
Mounting Hole Diameter | 4.3mm |
Termination Type | Lead Wire |