- RS Stock No.:
- 906-4090
- Mfr. Part No.:
- SMARTCAM2
- Manufacturer:
- Sure24
Discontinued product
- RS Stock No.:
- 906-4090
- Mfr. Part No.:
- SMARTCAM2
- Manufacturer:
- Sure24
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Memocam Sentry
Covert hidden camera, hide in plain sight with the MemoCam Sentry II from SURE 24.
The MemoCam Sentry II from SURE24 doesn't just record from the moment the PIR is activated it constantly records and saves the 3 seconds prior to activation as well. After activation it continues to record for a further 15 secs.
The MemoCam Sentry II from SURE24 doesn't just record from the moment the PIR is activated it constantly records and saves the 3 seconds prior to activation as well. After activation it continues to record for a further 15 secs.
No cable, specialist knowledge or equipment required, just plug into the mains and it will start to record
Records Audio and Video
Support 32GB Micro SD
Date and Time stamped
Pre-record for 3 seconds, Post record for 15 seconds
Memocam Sentury II features an 850nM IR
Records Audio and Video
Support 32GB Micro SD
Date and Time stamped
Pre-record for 3 seconds, Post record for 15 seconds
Memocam Sentury II features an 850nM IR
The perfect solution for door step crime, bogus caller, and distraction burglary and any area where there needs to be a subtle eye kept on activity. This advanced DVR with built-in night vision is loaded with features and looks just like a passive infrared motion sensor, so it will blend in anywhere in a home or business. It records video in high definition (a resolution of 1280 x 720) to the micro SD card.
Specifications
Attribute | Value |
---|---|
IR | Yes |
Sensor Type | 1/3 in Sony Super HAD CCD |
Focal Length | 3.6mm |
Width | 60mm |
Depth | 103 mm |
Height | 30 mm |