Tente Swivel Castor, 160 kg Capacity, 100 mm Wheel Thermoplastic Rubber
- RS Stock No.:
- 905-473
- Mfr. Part No.:
- 00603170
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
TWD1,238.00
(exc. GST)
TWD1,299.90
(inc. GST)
FREE delivery for orders over NT$1,300.00
Temporarily out of stock
- 115 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD1,238.00 |
*price indicative
- RS Stock No.:
- 905-473
- Mfr. Part No.:
- 00603170
- Manufacturer:
- Tente
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 100mm | |
| Load Capacity | 160kg | |
| Overall Height | 135mm | |
| Frame Material | Stainless Steel | |
| Frame Finish | Chrome Plated | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | EN 12530 | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Double Ball Bearing Swivel Head | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 100mm | ||
Load Capacity 160kg | ||
Overall Height 135mm | ||
Frame Material Stainless Steel | ||
Frame Finish Chrome Plated | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals EN 12530 | ||
Hub Material Polypropylene | ||
Hub Bearing Type Double Ball Bearing Swivel Head | ||
- COO (Country of Origin):
- DE
The Tente Swivel Castor is designed for effortless mobility and secure positioning, featuring a total lock mechanism and robust stainless steel housing for durability in various applications.
Wheel diameter of 100 mm ensures stability
Total lock guarantees secure placement
Stainless steel housing enhances corrosion resistance
Temperature tolerance from -20 to +60 °C accommodates varied environments
Load capacity of up to 80 kg for reliable performance
Related links
- Tente Swivel Castor Wheel Braked 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 100 mm Wheel Thermoplastic Rubber
- Tente Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 100 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel Braked 100 mm Wheel Thermoplastic Rubber
- Tente Swivel Castor 100 mm Wheel, Thermoplastic Rubber
