- RS Stock No.:
- 385-4490
- Mfr. Part No.:
- AGC-1/4-BK
- Manufacturer:
- Eaton Bussmann Series
The image is for reference only, please refer to product details and specifications
In stock for delivery within 3 working days
Price (VAT excluded) Each (In a Pack of 10)
TWD25.10
(exc. GST)
TWD26.36
(inc. GST)
Units | Per unit | Per Pack* |
10 + | TWD25.10 | TWD251.00 |
*price indicative |
- RS Stock No.:
- 385-4490
- Mfr. Part No.:
- AGC-1/4-BK
- Manufacturer:
- Eaton Bussmann Series
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
1 1/4 x 1/4 in Fast Acting AGC Fuses
Note
*Interrupt ratings were measured at 70%-80% power factor on AC and at a time constant described in UL 198L.
Specifications
Attribute | Value |
---|---|
Current Rating | 250mA |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |