- RS Stock No.:
- 136-0499
- Mfr. Part No.:
- F1018560 / FR22GR69V100
- Manufacturer:
- Mersen
Temporarily out of stock - back order for despatch 05/06/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (In a Box of 10)
TWD1,471.50
(exc. GST)
TWD1,545.08
(inc. GST)
Units | Per unit | Per Box* |
10 - 40 | TWD1,471.50 | TWD14,715.00 |
50 + | TWD1,324.30 | TWD13,243.00 |
*price indicative |
- RS Stock No.:
- 136-0499
- Mfr. Part No.:
- F1018560 / FR22GR69V100
- Manufacturer:
- Mersen
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Mersen Protistor® 22x58 Type gR Fuses
From Mersen, a range of cylindrical Ultra-rapid fuses available in various current ratings with or without built-in strikers. These 22 x 58 Protistor® fuses are designed to protect semi-conductors which comply with IEC 60269-1 and – 4
Features and Benefits
• gR class
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads
• With or without striker
• Improved safety and protection
• Distribution circuit fuses
• IEC standard 60269-4 compliant
• Clearing all overloads
Standards
• IEC 60269-4
• UL 248-13
• CCCD GB 1539.4
• UL 248-13
• CCCD GB 1539.4
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | 22 x 58mm |
Fuse Speed | FF |
Voltage Rating | 500 V dc, 690 V ac, 700V ac |
Application Category | gR |
UL Class | UL 248-13 |
Series | Protistor |
Fuse Standard | IEC 60269-4 |