- RS Stock No.:
- 840-6664
- Mfr. Part No.:
- CER ENG KIT 34
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 840-6664
- Mfr. Part No.:
- CER ENG KIT 34
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
Product Details
KEMET Engineering Kit 34
SMT radio frequency & microwave ceramic capacitor engineering sample kit containing a range of HiQ-CBR series capacitors with an EIA 0603 case size and a C0G dielectric. Please refer to datasheet for kit contents.
Specifications
Attribute | Value |
---|---|
Kit Includes | Ceramic |
Number of Pieces | 1800 |
Mounting Type | Surface Mount |
Dielectric Material | Ceramic |
Maximum Capacitance | 47pF |
Voltage Range | 50 → 250V dc |
Minimum Voltage | 50V dc |
Maximum Voltage | 250V dc |
Capacitance Range | 0.3 pF → 47pF |
Minimum Capacitance | 0.3pF |