- RS Stock No.:
- 253-1079
- Mfr. Part No.:
- 7TAG009630R0038
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 253-1079
- Mfr. Part No.:
- 7TAG009630R0038
- Manufacturer:
- ABB
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
The ABB FOL300-50-4 FOL buckle ties enable quick and convenient bundling of data and fiber optic cables. They are made of yellow, nylon/polyamide 6.6 and can withstand temperatures of up to 93.3°C or 200F.
Length of 304.8mm (12.0 inches)
Width of 19.05mm (0.75 inch)
Thickness of 1.588mm (0.0625 inch)
Tensile strength rating of 222.5 Newton's (50 pounds)
Width of 19.05mm (0.75 inch)
Thickness of 1.588mm (0.0625 inch)
Tensile strength rating of 222.5 Newton's (50 pounds)
Specifications
Attribute | Value |
---|---|
Length | 304.8mm |
Width | 19.1 mm |
Colour | Yellow |
Material | Nylon 66 |
Type | Cable Tray |