Schneider Electric Insulated Acti9 1 Phase Busbar, 500 V ac, 18 mm Pitch, Repacked
- RS Stock No.:
- 865-639
- Mfr. Part No.:
- A9XPH412W
- Manufacturer:
- Schneider Electric
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
TWD2,160.00
(exc. GST)
TWD2,268.00
(inc. GST)
FREE delivery for orders over NT$1,300.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | TWD2,160.00 |
| 5 + | TWD2,095.00 |
*price indicative
- RS Stock No.:
- 865-639
- Mfr. Part No.:
- A9XPH412W
- Manufacturer:
- Schneider Electric
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 500 V ac | |
| Material | Insulated | |
| Range | Acti9 | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Acti9 C40 Vigi | |
| Standards/Approvals | IEC 61439-2 | |
| Current Rating | 100A | |
| Pitch | 18mm | |
| Product Condition | Repacked | |
| Number of Modules | 12 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 500 V ac | ||
Material Insulated | ||
Range Acti9 | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Acti9 C40 Vigi | ||
Standards/Approvals IEC 61439-2 | ||
Current Rating 100A | ||
Pitch 18mm | ||
Product Condition Repacked | ||
Number of Modules 12 | ||
Colour White | ||
- COO (Country of Origin):
- FR
The Schneider Electric Comb busbar offers efficient power distribution in electrical installations, featuring a robust design suitable for 100A, 3L+N configurations across 12 modules with an 18mm pitch.
Rated operational current of 100 A at 40 °C
IEC standards compliant with insulation voltage of 500 V AC
Designed for horizontal mounting and equipped with cuttable device presentation
Offers a pollution degree of 3 and fire resistance of 960 °C for safety
1
28
43
71
Related links
- RS PRO Black 3 mm² Hook Up Wire 30m
- RS PRO RS-172 Temperature & Humidity Data Logger
- 2961105 | Phoenix Contact PCB Mount Power Relay 6A Switching Current, SPDT
- Tedea Huntleigh Low Profile Load Cell Compression Measure
- ABB D45 Pluto Series Safety Controller 6 Safety Outputs, 24 V dc
- TE Connectivity Coaxial Cable RG400 Coaxial, Unterminated
- RS PRO I/O Extension Module for Use with RS PRO Logic Modules Digital
- Fluke 289 Handheld Digital Multimeter 10A ac Max 1000V ac Max
