Schneider Electric Resi9 Distribution Block, Repacked
- RS Stock No.:
- 865-515
- Mfr. Part No.:
- R9EXHC05W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
TWD365.00
(exc. GST)
TWD383.25
(inc. GST)
FREE delivery for orders over NT$1,300.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD365.00 |
*price indicative
- RS Stock No.:
- 865-515
- Mfr. Part No.:
- R9EXHC05W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Standards/Approvals | EN/IEC 60898 | |
| Series | Resi9 | |
| Product Condition | Repacked | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Standards/Approvals EN/IEC 60898 | ||
Series Resi9 | ||
Product Condition Repacked | ||
Colour White | ||
- COO (Country of Origin):
- FR
The Schneider Electric Plug in System Distributor ensures safe and efficient electrical distribution with an 5 module design. Equipped with a connector it integrates reliably into installations while meeting international safety standards and certifications for compliance.
Weighs only 0.606 kg, facilitating easy handling
Features a Compact design with horizontal installation for space-saving
Complies with EN/IEC 60898 standards for enhanced safety
N+1 configuration provides flexibility in distribution management
1
36
31
67
Related links
- RS PRO I/O Extension Module for Use with RS PRO Logic Modules Digital
- RS PRO Black 3 mm² Hook Up Wire 30m
- Tedea Huntleigh Low Profile Load Cell Compression Measure
- Fluke 289 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- ABB D45 Pluto Series Safety Controller 6 Safety Outputs, 24 V dc
- TE Connectivity Coaxial Cable RG400 Coaxial, Unterminated
- RS PRO RS-172 Temperature & Humidity Data Logger
- 2961105 | Phoenix Contact PCB Mount Power Relay 6A Switching Current, SPDT
