- RS Stock No.:
- 709-9000
- Mfr. Part No.:
- PCA9515ADGKT
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 709-9000
- Mfr. Part No.:
- PCA9515ADGKT
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Other Line Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Logic Function | Bus Repeater |
Bus Compatibility | I2C, SMBus |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3 x 3 x 0.97mm |
Length | 3mm |
Width | 3mm |
Height | 0.97mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |