- RS Stock No.:
- 133-3339
- Mfr. Part No.:
- AL8860MP-13
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
350 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 25)
TWD15.80
(exc. GST)
TWD16.59
(inc. GST)
Units | Per unit | Per Pack* |
25 - 600 | TWD15.80 | TWD395.00 |
625 - 1225 | TWD15.40 | TWD385.00 |
1250 + | TWD15.10 | TWD377.50 |
*price indicative |
- RS Stock No.:
- 133-3339
- Mfr. Part No.:
- AL8860MP-13
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Medium Voltage DC-DC LED Drivers, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Regulator Function | Buck Converter |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1 MHz |
Pin Count | 8 |
Package Type | MSOP-8EP |
Switching Regulator | Yes |
Maximum Operating Temperature | +105 °C |
Length | 3.1mm |
Height | 0.95mm |
Dimensions | 3.1 x 3.1 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Width | 3.1mm |