- RS Stock No.:
- 276-4604
- Mfr. Part No.:
- 2123
- Manufacturer:
- Vikan
Temporarily out of stock - back order for despatch 05/06/2024, delivery within 6 working days
Added
Price (VAT excluded) Each
TWD55,333.00
(exc. GST)
TWD58,099.65
(inc. GST)
Units | Per unit |
1 + | TWD55,333.00 |
- RS Stock No.:
- 276-4604
- Mfr. Part No.:
- 2123
- Manufacturer:
- Vikan
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The Vikan Shadow boards is an effective and affordable way to ensure GFSI-compliant 5S storage of your hygienic cleaning tools. It keep your tools organised, clean and in good condition. They also make it easier to stay on top of inventories, and to keep the auditors satisfied.
Saves time and money
color coded for hygienic segregation
color coded for hygienic segregation
Specifications
Attribute | Value |
---|---|
Colour | White |
Number of Tools Held | 2 |
Material | Stainless Steel |
Width | 750mm |
Attachment Type | Hanging |