- RS Stock No.:
- 751-3966
- Mfr. Part No.:
- DF15005S-T
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 751-3966
- Mfr. Part No.:
- DF15005S-T
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bridge Rectifiers for PCB Surface Mount, DF15xxS Series, Diodes Inc
Glass Passivated Die Construction
Low Forward Voltage Drop
High Current Capability
Low Forward Voltage Drop
High Current Capability
Approvals
UL file E94661
Bridge Rectifiers - Diodes Inc
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Specifications
Attribute | Value |
---|---|
Bridge Type | Single Phase |
Peak Average Forward Current | 1.5A |
Peak Reverse Repetitive Voltage | 50V |
Mounting Type | Surface Mount |
Package Type | DF-S |
Pin Count | 4 |
Configuration | Single |
Peak Non-Repetitive Forward Surge Current | 50A |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Peak Forward Voltage | 1.1V |
Peak Reverse Current | 500µA |
Length | 8.51mm |
Dimensions | 8.51 x 6.5 x 2.6mm |
Width | 6.5mm |
Height | 2.6mm |