- RS Stock No.:
- 409-2255
- Mfr. Part No.:
- 322007
- Manufacturer:
- Pegler Yorkshire
Discontinued product
- RS Stock No.:
- 409-2255
- Mfr. Part No.:
- 322007
- Manufacturer:
- Pegler Yorkshire
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Extension Piece
1/2 in. BSP parallel female and male threads
Length - 2 in.
Length - 2 in.
Standards
BS 1224
Bib Taps, Crosstop & Water Saving
Chromium plated brass bodies with 1/2 in. BSP male parallel thread.
Specifications
Attribute | Value |
---|---|
Fitting Direction | Straight |
Fitting Type | Coupler |
Thread Standard 1 | BSPP |
Thread Size 1 | 1/2in |
Connection Gender 1 | Male |
Thread Standard 2 | BSPP |
Thread Size 2 | 1/2in |
Connection Gender 2 | Female |
Material | Brass |