ABB 3 Phase Brake Module, 5.5 kW, 380 → 415 V
- RS Stock No.:
- 482-4642
- Mfr. Part No.:
- PBPS5-400
- Manufacturer:
- ABB
The image is for reference only, please refer to product details and specifications
Stock information currently inaccessible
- RS Stock No.:
- 482-4642
- Mfr. Part No.:
- PBPS5-400
- Manufacturer:
- ABB
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Phase | 3 | |
| Starter Included | Yes | |
| Power Rating | 5.5 kW | |
| Supply Voltage | 380 → 415 V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Phase 3 | ||
Starter Included Yes | ||
Power Rating 5.5 kW | ||
Supply Voltage 380 → 415 V | ||
RoHS Status: Not Applicable
Related links
- Tedea Huntleigh Low Profile Load Cell Compression Measure
- 2961105 | Phoenix Contact PCB Mount Power Relay 6A Switching Current, SPDT
- RS PRO Black 3 mm² Hook Up Wire 30m
- ABB D45 Pluto Series Safety Controller 6 Safety Outputs, 24 V dc
- TE Connectivity Coaxial Cable RG400 Coaxial, Unterminated
- Fluke 289 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- RS PRO RS-172 Temperature & Humidity Data Logger
- RS PRO I/O Extension Module for Use with RS PRO Logic Modules Digital
