Hutchinson Le Joint Français Rubber : PC851 & washer : Mild Steel O-Ring, 21.54mm Bore, 28.58mm Outer Diameter
- RS Stock No.:
- 229-6270
- Mfr. Part No.:
- 207210
- Manufacturer:
- Hutchinson Le Joint Français
4 In Global stock for delivery within 6 working day(s)
44 In Global stock for delivery within 6 working day(s)
Added
Price (VAT excluded) 1 Bag of 10
TWD723.00
(exc. GST)
TWD759.15
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | TWD723.00 | TWD72.30 |
*price indicative |
- RS Stock No.:
- 229-6270
- Mfr. Part No.:
- 207210
- Manufacturer:
- Hutchinson Le Joint Français
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MT
Product Details
The Hutchinson Le Joint Français from Bi-material ring washer-rubber, the bonded seals are particularly suitable for sealing under the heads of bolts and screws, for pipe couplings (both high and low pressure). It has the advantage of being removable and reusable, as opposed to other seals. Inside diameter for seals is 21.54 and external diameter is 28.58.
Operational temperature range : -30 °C / 100 °C
Peak temperature 120 °C
Rubber colour is black
Peak temperature 120 °C
Rubber colour is black
Specifications
Attribute | Value |
---|---|
Inside Diameter | 21.54mm |
Outside Diameter | 28.58mm |
Thickness | 2.5mm |
Material | Rubber : PC851 & washer : Mild Steel |
Type | Bonded Seals |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +120°C |