Hutchinson Le Joint Français Rubber : PC851 & washer : Stainless Steel O-Ring, 35.94mm Bore, 44.45mm Outer Diameter
- RS Stock No.:
- 229-6257
- Mfr. Part No.:
- 205584
- Manufacturer:
- Hutchinson Le Joint Français
9 In stock for delivery within 6 working days
Added
Price (VAT excluded) 1 Bag of 10
TWD4,037.00
(exc. GST)
TWD4,238.85
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | TWD4,037.00 | TWD403.70 |
*price indicative |
- RS Stock No.:
- 229-6257
- Mfr. Part No.:
- 205584
- Manufacturer:
- Hutchinson Le Joint Français
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MT
Product Details
The Hutchinson Le Joint Français from Bi-material ring washer-rubber, the bonded seals are particularly suitable for sealing under the heads of bolts and screws, for pipe couplings (both high and low pressure). It has the advantage of being removable and reusable, as opposed to other seals. Inside diameter for seals is 35.94 and external diameter is 44.45.
Operational temperature range : -30 °C / 100 °C
Peak temperature 120 °C
Rubber colour is black
Peak temperature 120 °C
Rubber colour is black
Specifications
Attribute | Value |
---|---|
Inside Diameter | 35.94mm |
Outside Diameter | 44.45mm |
Thickness | 3.38mm |
Material | Rubber : PC851 & washer : Stainless Steel |
Type | Bonded Seals |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +120°C |