- RS Stock No.:
- 826-8456
- Mfr. Part No.:
- 2SD1898T100R
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 826-8456
- Mfr. Part No.:
- 2SD1898T100R
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
NPN Power Transistors, ROHM
Bipolar Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 1 A |
Maximum Collector Emitter Voltage | 80 V |
Package Type | SC-62 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 120 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.7 x 2.7 x 1.4mm |