- RS Stock No.:
- 711-4957
- Mfr. Part No.:
- ZXTP5401GTA
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
Temporarily out of stock - back order for despatch 20/03/2025, delivery within 6 working days
Price (VAT excluded) Each (In a Pack of 10)
TWD11.40
(exc. GST)
TWD11.97
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | TWD11.40 | TWD114.00 |
250 - 490 | TWD11.10 | TWD111.00 |
500 + | TWD11.00 | TWD110.00 |
*price indicative |
- RS Stock No.:
- 711-4957
- Mfr. Part No.:
- ZXTP5401GTA
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
Product Details
General Purpose PNP Transistors, Up to 1.5A, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Transistors, Diodes Inc
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 600 mA |
Maximum Collector Emitter Voltage | 150 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2 W |
Minimum DC Current Gain | 60 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -160 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Dimensions | 6.7 x 3.7 x 1.65mm |